5-1393788-7 | AXICOM
Relay, 2 Form C (NO/NC), 12 V (DC), 1029 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 5-1393788-7
Order No.: 71P9348
EAN: 4099891595227
MPN:
5-1393788-7
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Available in 5 Days: 5,600 pcs.
Leadtime: 19 Weeks **
Signal relay, 5-1393788-7, AXICOM
Signal relay, 220 VDC Contact voltage, 250 VAC Contact voltage, 140 mW Coil Power (DC), Printed circuit board, PCB-SMT, 12 VDC Coil voltage, 2 A.
Applications
- Voice over IP
- Office equipment
- Measurement and control equipment
- Keyless entry
- Speaker switch
- Medical equipment
Technical specifications
Connection | gull-wing | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi + Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 2 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostable | |
Coil resistance | 1029 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |