5-1393788-8 | AXICOM
Relay, 2 Form C (NO/NC), 24 V (DC), 4114 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 5-1393788-8
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Available in 5 Days: 4,375 pcs.
Leadtime: 4 Weeks **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
400 pcs.
1.5589 €
800 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal relay, 5-1393788-8, AXICOM
Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 682 mW Coil Power (DC), Printed circuit board, PCB-SMT, 0.2 A.
Features
- Immersion cleanable
- High sensitivity for low power consumption
Applications
- Communications equipment linecard application
- Voice over IP
- Office and business equipment
- Measurement and control equipment
- Automotive equipment as CAN bus
- Keyless entry
- Speaker switch
Technical specifications
Connection | gull-wing | |
Contact type | 2 Form C (NO/NC) | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 220 V | |
switching current | 2 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 4114 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |