5-1393789-0 | AXICOM

Relay, 2 Form C (NO/NC), 6 V (DC), 257 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 5-1393789-0

Order No.: 71P9350
EAN: 4099891595241
MPN:
5-1393789-0
Series: P2
5-1393789-0 AXICOM Industrial Relays Image 1
5-1393789-0 AXICOM Industrial Relays Image 2
5-1393789-0 AXICOM Industrial Relays Image 3
5-1393789-0 AXICOM Industrial Relays Image 4
5-1393789-0 AXICOM Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Available in 5 Days: 120,000 pcs.
Leadtime: 19 Weeks **
Total Price:
922.25 € *
Price list
Quantity
Price per unit*
500 pcs.
1.8445 €
1000 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, 5-1393789-0, AXICOM

Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 682 mW Coil Power (DC), Screw Mount/Socket.

Features

  • Immersion cleanable
  • High sensitivity for low power consumption

Applications

  • Communications equipment linecard application
  • Voice over IP
  • Office and business equipment
  • Measurement and control equipment
  • Automotive equipment as CAN bus
  • Keyless entry
  • Speaker switch
Technical specifications
Connection gull-wing
Contact type 2 Form C (NO/NC)
Contact material AgNi + Au
Switching Voltage (AC) 250 V
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 6 V
Coil type monostable
Coil resistance 257 Ω
Logistics
Country of origin MX
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes