5-1393808-6 | AXICOM
Relay, 6 Form C (NO/NC), 15 V (DC), 325 Ω, 2 A, 150 V (DC), 125 V (AC), monostable, 5-1393808-6
Cradle relay, type TE Connectivity/AXICOM N.
Size: 2, for DC voltage, non-polarized, monostable, pluggable and fixed installation, dust-proof (IP 30) or hermetically sealed (IP 67). Ambient temperatures: –40 to +70 °C. Limit temperature: max. +100 °C. Thermal resistance: 50 K/W. Response/release time: typically 7.5/3.0 ms. Socket descriptions below the Cradle relay.
Dust-proof, single contacts+ 4 x CO.
Test voltage contact/coil: 1000 VRMS, contact/contact: 500 VRMS. Switching voltage: max. 150 VDC/125 VAC. Switching current: max. 2.0 A. Breaking capacity: voltage-dependent 35 to 70 W/50 VA. Switching rate: max. 50 switching cycles/s. Contact material: silver, gold-plated.
Technical attributes (type, rated coil voltage, voltage range (min./max.), coil resistance (±15%)): 5-1393808-6, 15 VDC, 9.1/24.5 VDC, 325 ohm
Connection | Schraubanschluss | |
Contact type | 6 Wechsler | |
Contact material | Ni | |
Switching Voltage (AC) | 125 V | |
Switching Voltage (DC) | 150 V | |
switching current | 2 A | |
Coil voltage (DC) | 15 V | |
Coil type | monostabil | |
Coil resistance | 325 Ω |
Country of origin | CH |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |