6-1393801-3 | AXICOM

Relay, 6 Form C (NO/NC), 24 V (DC), 730 Ω, 3 A, 250 V (DC), 250 V (AC), monostable, 6-1393801-3

Order No.: 30G7042
EAN: 4099889395402
MPN:
6-1393801-3
V23030-C1021-A106
6-1393801-3 AXICOM Industrial Relays Image 1
6-1393801-3 AXICOM Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
171.7527 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3,435.05 € *
Price list
Quantity
Price per unit*
20 pcs.
171.7527 €
50 pcs.
167.4568 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Relay, type TE Connectivity/AXICOM Card relay SN.

Dust-proof. Twin contacts. For PCB mounting; Grid: 2.5/2.54 mm. Contacts: silver, gold flashed. Switching voltage: max. 250 VDC/220 VAC. Switching current: max. 3.0 A. Breaking capacity: voltage-dependent: 40 to 75/100 VA. Limiting value of mean on-state current: 2.0 A. Response/release time: approx. 8/2 ms. Thermal resistance: 35 K/W. Ambient temperatures: –40 to +70 °C. Temperature limit: max. 110 °C. Switching rate: max. 30 cycles/s. Test voltage contact/coil: 1000 VAC RMS (60 s). Certifications: UL.

With 6 x CO contacts, no ground terminal.

Technical attributes (type, rated coil voltage, coil resistance (±10 %)): 6-1393801-3, 24 VDC, 730 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 6 Wechsler
Contact material Ru
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 3 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 730 Ω
Logistics
Country of origin US
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes