6-1393817-4 | AXICOM

Relay, 4 Form C (NO/NC), 48 V (DC), 1400 Ω, 2 A, 150 V (DC), 125 V (AC), bistable, 6-1393817-4

Order No.: 72P0239
EAN: 4099891595876
MPN:
6-1393817-4
Series: P/W
6-1393817-4 AXICOM Industrial Relays
Image may differ
Unit Price (€ / pc.)
381.3593 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: 18 Weeks **
Total Price:
381.36 € *
Price list
Quantity
Price per unit*
1 pcs.
381.3593 €
2 pcs.
374.2907 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 6-1393817-4, AXICOM

Signal relay, 150 VDC Contact Voltage, 125 VAC Contact Voltage, 914 mW Coil Power (DC), Screw Mount, Solder/Plug-In.

Technical specifications
Connection solder/plug-in connection
Contact type 4 Form C (NO/NC)
Contact material nickel
Switching Voltage (AC) 125 V
Switching Voltage (DC) 150 V
switching current 2 A
Coil voltage (DC) 48 V
Coil type bistable
Coil resistance 1400 Ω
Logistics
Country of origin MX
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes