7-1393806-3 | AXICOM

Relay, 4 Form C (NO/NC), 15 V (DC), 325 Ω, 2 A, 150 V (DC), 125 V (AC), monostable, 7-1393806-3

Order No.: 72P1023
EAN: 4099891596590
MPN:
7-1393806-3
Series: N
7-1393806-3 AXICOM Industrial Relays Image 1
7-1393806-3 AXICOM Industrial Relays Image 2
7-1393806-3 AXICOM Industrial Relays Image 3
7-1393806-3 AXICOM Industrial Relays Image 4
7-1393806-3 AXICOM Industrial Relays Image 5
Image may differ
Unit Price (€ / pc.)
161.8995 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 18 Weeks **
Total Price:
323.80 € *
Price list
Quantity
Price per unit*
2 pcs.
161.8995 €
3 pcs.
158.9007 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 7-1393806-3, AXICOM

Signal relay, 150 VDC Contact Voltage, 125 VAC Contact Voltage, 200 mW Coil Power (DC), Printed circuit board.

Technical specifications
Anschluss Löt-/Steckanschluss
Kontaktart 4 Wechsler
Schaltspannung (AC) 125 V
Schaltspannung (DC) 150 V
Schaltstrom 2 A
Spulenspannung (DC) 15 V
Spulentyp monostabil
Spulenwiderstand 325 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes