7-1393813-2 | AXICOM
Relay, 2 Form C (NO/NC), 20 V (DC), 390 Ω, 5 A, 260 V (DC), 250 V (AC), monostable, 7-1393813-2
Cradle relay, type TE Connectivity/AXICOM S.
Size: 2 and 3, for DC voltage, non-polarized, monostable, pluggable and fixed installation. Compared to cradle relay type N, type S has a reinforced magnet system for increased voltage range. Contact material: silver, gold-plated. Ambient temperatures: –40 to +70 °C. Limit temperature: max. +100 °C. Thermal resistance: 40 K/W. Response/release time: typically 16/2.0 ms. Socket descriptions below the Cradle relay.
With single contacts and 4 x CO.
Switching voltage: max. 250 V AC/DC. Switching current: max. 5.0 A. Breaking capacity max.: 50 to 140 W/500 VA (voltage-dependent). Design: size 3.
Technical attributes (type, rated coil voltage, voltage range (min./max.), coil resistance (±15%)): 7-1393813-2, 20 VDC, 13/31 VDC, 390 ohm
Connection | Schraubanschluss | |
Contact type | 2 Wechsler | |
Contact material | Au | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 260 V | |
switching current | 5 A | |
Coil voltage (DC) | 20 V | |
Coil type | monostabil | |
Coil resistance | 390 Ω |
Country of origin | MX |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |