7-1393813-6 | AXICOM

Relay, 2 Form C (NO/NC), 24 V (DC), 630 Ω, 5 A, 260 V (DC), 250 V (AC), monostable, 7-1393813-6

Order No.: 30G7854
EAN: 4099889396171
MPN:
7-1393813-6
V23054-E1020-F110
Series: S
AXICOM
7-1393813-6 AXICOM Industrial Relays Image 1
7-1393813-6 AXICOM Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
191.4591 € *
Available: 11 pcs.
Leadtime: 18 Weeks **
Total Price:
191.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.4591 €

Cradle relay, type TE Connectivity/AXICOM S.

Size: 2 and 3, for DC voltage, non-polarized, monostable, pluggable and fixed installation. Compared to cradle relay type N, type S has a reinforced magnet system for increased voltage range. Contact material: silver, gold-plated. Ambient temperatures: –40 to +70 °C. Limit temperature: max. +100 °C. Thermal resistance: 40 K/W. Response/release time: typically 16/2.0 ms. Socket descriptions below the Cradle relay.

With single contacts and 4 x CO.

Switching voltage: max. 250 V AC/DC. Switching current: max. 5.0 A. Breaking capacity max.: 50 to 140 W/500 VA (voltage-dependent). Design: size 3.

Technical attributes (type, rated coil voltage, voltage range (min./max.), coil resistance (±15%)): 7-1393813-6, 24 VDC, 15.5/39 VDC, 630 ohm

Technical specifications
Anschluss Schraubanschluss
Kontaktart 2 Wechsler
Kontaktmaterial Ni
Schaltspannung (AC) 250 V
Schaltspannung (DC) 260 V
Schaltstrom 5 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 630 Ω
Logistics
Ursprungsland US
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes