8-1393792-7 | AXICOM

Relay, 2 Form C (NO/NC), 6 V (DC), 240 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 8-1393792-7

Order No.: 72P1616
EAN: 4099891597184
MPN:
8-1393792-7
Series: D2n
8-1393792-7 AXICOM Industrial Relays Image 1
8-1393792-7 AXICOM Industrial Relays Image 2
8-1393792-7 AXICOM Industrial Relays Image 3
8-1393792-7 AXICOM Industrial Relays Image 4
Image may differ
Unit Price (€ / pc.)
3.7247 € *
Available: 0 pcs.
Available in 5 Days: 1,250 pcs.
Leadtime: 16 Weeks **
Total Price:
279.35 € *
Price list
Quantity
Price per unit*
75 pcs.
3.7247 €
150 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, 8-1393792-7, AXICOM

Signal relay, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 150 mW Coil Power (DC), Printed circuit board, PCB-THT.

Features

  • Immersion cleanable
  • Standard DIL relay

Applications

  • Communications equipment
  • Office equipment
  • Measurement and control equipment
  • Entertainment electronics
  • Medical equipment
  • Consumer electronics
Technical specifications
Connection Leiterplattenstift
Contact type 2 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 220 V
switching current 3 A
Coil voltage (DC) 6 V
Coil type monostabil
Coil resistance 240 Ω
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes