8-1393806-1 | AXICOM
Relay, 1 Form A (N/O), 20 V (DC), 5 V (AC), 550 Ω, 2 A, 150 V (DC), 125 V (AC), monostable, 8-1393806-1
Unit Price (€ / pc.)
135.8742 € *
Available: 0 pcs.
Available in 5 Days: 218 pcs.
Leadtime: 18 Weeks **
Total Price:
271.75 € *
Price list
Quantity
Price per unit*
2 pcs.
135.8742 €
4 pcs.
133.3633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low signal relay, 8-1393806-1, AXICOM
Relay, Screw mount, Card SN Relay, Monostable, Coil resistance: 550, Gold flash, Plug-In/Solder, Standard.
Technical specifications
Connection | Löt-/Steckanschluss | |
Contact type | 1 Schließer | |
Contact material | Ru | |
Switching Voltage (AC) | 125 V | |
Switching Voltage (DC) | 150 V | |
switching current | 2 A | |
Coil voltage (AC) | 5 V | |
Coil voltage (DC) | 20 V | |
Coil type | monostabil | |
Coil resistance | 550 Ω |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |