8-1393806-3 | AXICOM
Relay, 1 Form C (NO/NC), 12 V (DC), 550 Ω, 5 A, 250 V (DC), 250 V (AC), monostable, 8-1393806-3
Cradle relay, type TE Connectivity/AXICOM N.
Size: 1, for DC voltage, non-polarized, monostable, with single contacts, pluggable and fixed installation, dust-proof (IP 30). Contact material: silver, gold-plated. Ambient temperatures: –40 to +70 °C. Limit temperature: max. +100 °C. Thermal resistance: 50 K/W. Response/release time: typically 7.5/3.0 ms. Socket descriptions below the Cradle relay.
With 1 NC + 1 NO.
Test voltage contact/coil: 1500 VRMS, contact/contact 1000 VRMS. Switching voltage: max. 250 V AC/DC. Switching current: max. 5.0 A. Breaking capacity: voltage-dependent 50 to 140 W/500 VA. Switching rate: max. 10 switching cycles/s.
Technical attributes (type, rated coil voltage, voltage range (min./max.), coil resistance (±15%)): 8-1393806-3, 19 VDC, 8.2/31 VDC, 530 ohm
Connection | Leiterplattenanschluss | |
Contact type | 1 Wechsler | |
Contact material | Ru | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 5 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 550 Ω |
Country of origin | PL |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |