8-1393806-6 | AXICOM

Relay, 1 Form C (NO/NC), 24 V (DC), 890 Ω, 5 A, 250 V (DC), 250 V (AC), monostable, 8-1393806-6

Order No.: 30G752
EAN: 4099889395914
MPN:
8-1393806-6
V23154-C721-B104
Series: N
8-1393806-6 AXICOM Industrial Relays Image 1
8-1393806-6 AXICOM Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
76.3861 € *
Available: 1 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 18 Weeks **
Total Price:
76.39 € *
Price list
Quantity
Price per unit*
1 pcs.
76.3861 €
5 pcs.
71.8046 €
15 pcs.
69.0438 €
50 pcs.
65.9974 €
150 pcs.
63.2485 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cradle relay, type TE Connectivity/AXICOM N.

Size: 1, for DC voltage, non-polarized, monostable, with single contacts, pluggable and fixed installation, dust-proof (IP 30). Contact material: silver, gold-plated. Ambient temperatures: –40 to +70 °C. Limit temperature: max. +100 °C. Thermal resistance: 50 K/W. Response/release time: typically 7.5/3.0 ms. Socket descriptions below the Cradle relay.

With 2 x CO contacts.

Test voltage contact/coil: 1000 VRMS, contact/contact 500 VRMS. Switching voltage: max. 150 VDC/125 VAC. Switching current: max. 2.0 A. Breaking capacity: voltage-dependent 35 to 70 W/50 VA. Switching rate: max. 50 switching cycles/s.

Technical attributes (type, rated coil voltage, voltage range (min./max.), coil resistance (±15%)): 8-1393806-6, 24 VDC, 11/40 VDC, 890 ohm

Technical specifications
Anschluss Leiterplattenanschluss
Kontaktart 1 Wechsler
Kontaktmaterial Ru
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 5 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 890 Ω
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes