8-1393806-7 | AXICOM
Relay, 1 Form C (NO/NC), 24 V (DC), 890 Ω, 0.2 A, 36 V (DC), 30 V (AC), monostable, 8-1393806-7
Unit Price (€ / pc.)
89.9164 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 55 Weeks **
Industrial relay, 8-1393806-7, AXICOM
Signal relay, 36 VDC Contact Voltage, 30 VAC Contact Voltage, 647 mW Coil Power (DC), Screw Mount/Socket, PCB-SMT.
Technical specifications
Connection | solder/plug-in connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | PdNi | |
Switching Voltage (AC) | 30 V | |
Switching Voltage (DC) | 36 V | |
switching current | 0.2 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostable | |
Coil resistance | 890 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |