9-1393792-7 | AXICOM

Relay, 2 Form C (NO/NC), 12 V (DC), 720 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 9-1393792-7

Order No.: 30G9248
EAN: 4099889396775
MPN:
9-1393792-7
V23105-A5303-A201
Series: D2n
AXICOM
9-1393792-7 AXICOM Industrial Relays Image 1
9-1393792-7 AXICOM Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
25 pcs.
2.9155 €
100 pcs.
2.7608 €
250 pcs.
2.6537 €
1000 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal relay, type TE Connectivity/AXICOM D2n.

With 2 x CO contacts, for PCB mounting; Non-polarized switching voltage: max. 220 VDC/250 VAC. Switching current: 3.0 A. Contact rating: 60 W/125 VA. Response time: 5.0 ms. Release time: 4.0 ms. Bounce time: 3.0 ms. Degree of protection: IP 67. Operating temperatures: –25 to +85 °C (150 and 200 mW), –25 to +60 °C (as of 515 mW). Contacts: AgNi gold-plated.

Technical attributes (type, rated voltage, rated coil power, coil resistance (±10 % at +23 °C)): 9-1393792-7, 12 VDC, 200 mW, 720 ohm

Technical specifications
Connection PCB connection
Contact type 2 Form C (NO/NC)
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 220 V
switching current 3 A
Coil voltage (DC) 12 V
Coil type monostable
Coil resistance 720 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes