9-1393806-1 | AXICOM

Relay, 2 Form C (NO/NC), 24 V (DC), 890 Ω, 5 A, 250 V (DC), 250 V (AC), monostable, 9-1393806-1

Order No.: 30G7614
EAN: 4099889396027
MPN:
9-1393806-1
V23154-C721-F105
Series: N
9-1393806-1 AXICOM Industrial Relays Image 1
9-1393806-1 AXICOM Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
134.4581 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
2,689.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
134.4581 €

Cradle relay, type TE Connectivity/AXICOM N.

Size: 1, for DC voltage, non-polarized, monostable, with single contacts, pluggable and fixed installation, dust-proof (IP 30). Contact material: silver, gold-plated. Ambient temperatures: –40 to +70 °C. Limit temperature: max. +100 °C. Thermal resistance: 50 K/W. Response/release time: typically 7.5/3.0 ms. Socket descriptions below the Cradle relay.

With 2 x NO contacts.

Test voltage contact/coil: 1500 VRMS, contact/contact 1000 VRMS. Switching voltage: max. 250 V AC/DC. Switching current: max. 5.0 A. Breaking capacity: voltage-dependent 50 to 140 W/500 VA. Switching rate: max. 10 switching cycles/s.

Technical attributes (type, rated coil voltage, voltage range (min./max.), coil resistance (±15%)): 9-1393806-1, 24 VDC, 11/40 VDC, 890 ohm

Technical specifications
Connection Leiterplattenanschluss
Contact type 2 Wechsler
Contact material Ni
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
switching current 5 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 890 Ω
Logistics
Country of origin US
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes