9-1393808-2 | AXICOM

Relay, 2 Form C (NO/NC), 24 V (DC), 890 Ω, 2 A, 36 V (DC), 30 V (AC), monostable, 9-1393808-2

Order No.: 30G7674
EAN: 4099889396102
MPN:
9-1393808-2
V23154-D721-B610
Series: N
AXICOM
9-1393808-2 AXICOM Industrial Relays Image 1
9-1393808-2 AXICOM Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
293.3469 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 18 Weeks **
Total Price:
293.35 € *
Price list
Quantity
Price per unit*
1 pcs.
293.3469 €
2 pcs.
270.1895 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cradle relay, type TE Connectivity/AXICOM N.

Size: 2, for DC voltage, non-polarized, monostable, pluggable and fixed installation, dust-proof (IP 30) or hermetically sealed (IP 67). Ambient temperatures: –40 to +70 °C. Limit temperature: max. +100 °C. Thermal resistance: 50 K/W. Response/release time: typically 7.5/3.0 ms. Socket descriptions below the Cradle relay.

Dust-proof, single contacts/4 x CO.

Test voltage contact/coil: 1000 VRMS, contact/contact 500 VRMS. Switching voltage: max. 36 VDC/30 VAC. Switching current: max. 0.2 A. Breaking capacity: 5.0 W/5.0 VA. Switching rate: max. 50 switching cycles/s. Contact material: gold.

Technical attributes (type, rated coil voltage, voltage range (min./max.), coil resistance (±15%)): 9-1393808-2, 24 VDC, 14.5/40 VDC, 890 ohm

Technical specifications
Anschluss Schraubanschluss
Kontaktart 2 Wechsler
Kontaktmaterial Ni
Schaltspannung (AC) 30 V
Schaltspannung (DC) 36 V
Schaltstrom 2 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 890 Ω
Logistics
Ursprungsland US
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes