1393824-5 | AXICOM
Relay socket for comb relay, 1393824-5
Order No.: 30G792
EAN: 4099889370430
MPN:
1393824-5
V23154-Z1006
Unit Price (€ / pc.)
28.0245 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Sockets for cradle relays, type TE Connectivity/AXICOM 1393.
For mounting a separately available relay holding bracket.
Technical attributes (type, relay size, type of terminals, dimension a): 0-1393824-5, size 2, solder terminals, 32.5 mm
Technical specifications
Geeignet für | Kammrelais | |
Zubehörart | Relaissockel |
Download
Logistics
Ursprungsland | NL |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |