9-1393809-1 | AXICOM
Relay socket for comb relay, 9-1393809-1
Order No.: 30G794
EAN: 4099889370447
MPN:
9-1393809-1
V23154-Z1002
Unit Price (€ / pc.)
20.6227 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
20.62 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6227 €
10 pcs.
18.9686 €
50 pcs.
17.4573 €
100 pcs.
15.8865 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sockets for cradle relays, type TE Connectivity/AXICOM 1393.
For mounting a separately available relay holding bracket.
Technical attributes (type, relay size, type of terminals, dimension a): 9-1393809-1, size 2, PCB terminals, 32.5 mm
Technical specifications
Geeignet für | Kammrelais | |
Zubehörart | Relaissockel |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |