L20SE50 | BACO
Signal light, illuminable, waistband round, white, mounting Ø 22 mm, L20SE50
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Leadtime: On Request **
Signal lamp, white, for control and signal gear, 22 mm, series BACO
Type: L20SE50
With mounting nut and black front bezel, for combination with adapter and contact elements, 22 mm signal lamp; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Installation height | 11.25 mm | |
Actuator colour | weiß | |
Product type | Meldeleuchte |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |