L21AA03 | BACO

Pushbutton, unlit, groping, waistband round, black, front ring silver, mounting Ø 22 mm, L21AA03

Order No.: 12G5362
EAN: 4099889246551
MPN:
L21AA03
Series: L21A
L21AA03 BACO Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.6160 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6160 €
10 pcs.
6.7116 €
50 pcs.
6.2475 €
150 pcs.
5.9738 €
500 pcs.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat pushbutton, not illuminated, black, no legend, for control and signal gear, 22 mm, series BACO

Type: L21AA03

With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator with momentary action; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.

Technical specifications
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Installation height 11 mm
Actuator colour schwarz
Front ring colour silber
Contact function tastend
Contact material verchromt
Product type Drucktaster
Protection class IP69K
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes