L21AA06 | BACO

Pushbutton, unlit, groping, waistband round, blue, mounting Ø 22 mm, L21AA06

Order No.: 12G5365
EAN: 4099889246582
MPN:
L21AA06
Series: L21A
L21AA06 BACO Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.4736 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
64.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.4736 €

Flat pushbutton, not illuminated, blue, no legend, for control and signal gear, 22 mm, series BACO

Type: L21AA06

With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator with momentary action; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.

Technical specifications
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Installation height 11 mm
Actuator colour blau
Contact function tastend
Product type Drucktaster
Protection class IP69K
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes