L21AB02 | BACO

Pushbutton, unlit, groping, waistband round, green, mounting Ø 22 mm, L21AB02

Order No.: 12G5371
EAN: 4099889246636
MPN:
L21AB02
Series: L21AA
BACO
L21AB02 BACO Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
7.4375 €

High pushbutton, not illuminated, green, for control and signal gear, 22 mm, series BACO

Type: L21AB02

With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator with momentary action; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.

Technical specifications
Version pushbutton
Type of mounting threaded ring
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Installation height 16.3 mm
Actuator colour green
Contact function groping
Protection class IP69K
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes