L21AB05 | BACO
Pushbutton, unlit, groping, waistband round, white, mounting Ø 22 mm, L21AB05
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: On Request **
High pushbutton, not illuminated, white, for control and signal gear, 22 mm, series BACO
Type: L21AB05
With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator with momentary action; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.
Technical specifications
Version | pushbutton | |
Type of mounting | threaded ring | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Installation height | 16.3 mm | |
Actuator colour | white | |
Contact function | groping | |
Protection class | IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |