L21AD01 | BACO
Mushroom pushbutton, unlit, groping, waistband round, red, mounting Ø 40 mm, L21AD01
Order No.: 12G5430
EAN: 4099889247039
MPN:
L21AD01
Unit Price (€ / pc.)
10.9123 € *
Available: 0 pcs.
Leadtime: On Request **
Mushroom head pushbutton, red, for control and signal gear, 22 and 30 mm, series BACO
Type: L21AD01
With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator with momentary action; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 40 mm | |
Installation height | 22 mm | |
Actuator colour | rot | |
Contact function | tastend | |
Product type | Pilztaster | |
Protection class | IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |