L21AD03 | BACO

Mushroom pushbutton, unlit, groping, waistband round, black, mounting Ø 40 mm, L21AD03

Order No.: 12G5431
EAN: 4099889247046
MPN:
L21AD03
L21AD03 BACO Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.9123 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
109.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.9123 €

Mushroom head pushbutton, black, for control and signal gear, 22 and 30 mm, series BACO

Type: L21AD03

With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator with momentary action; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.

Technical specifications
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame rund
Installation diameter 40 mm
Installation height 22 mm
Actuator colour schwarz
Contact function tastend
Product type Pilztaster
Protection class IP69K
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes