L21AE01 | BACO

Mushroom pushbutton, unlit, groping, waistband round, red, mounting Ø 70 mm, L21AE01

Order No.: 12G5432
EAN: 4099889247053
MPN:
L21AE01
Series: L21
L21AE01 BACO Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
22.3125 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.3125 €

Mushroom head pushbutton, red, for control and signal gear, 22 and 30 mm, series BACO

Type: L21AE01

With mounting nut, for combination with adapter and contact elements, 22 mm actuator with momentary action; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.

Technical specifications
Filter Property Value
Product type mushroom pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour red
Type of mounting threaded ring
Installation diameter 70 mm
Installation height 22 mm
Protection class IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes