L21AE03 | BACO
Mushroom pushbutton, unlit, groping, waistband round, black, mounting Ø 70 mm, L21AE03
Order No.: 12G5433
EAN: 4099889247060
MPN:
L21AE03
Unit Price (€ / pc.)
22.3125 € *
Available: 0 pcs.
Leadtime: On Request **
Mushroom head pushbutton, black, for control and signal gear, 22 and 30 mm, series BACO
Type: L21AE03
With mounting nut, for combination with adapter and contact elements, 22 mm actuator with momentary action; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.
Technical specifications
Ausführung | Pilztaster | |
Befestigungsart | Gewindering | |
Beleuchtbar | No | |
Bundform | rund | |
Einbaudurchmesser | 70 mm | |
Einbauhöhe | 22 mm | |
Farbe Betätiger | schwarz | |
Kontaktfunktion | tastend | |
Schutzart (Betätigungsseite) | IP69K |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |