L21AH20 | BACO

Pushbutton, illuminable, groping, waistband round, green, front ring silver, mounting Ø 22 mm, L21AH20

Order No.: 12G5381
EAN: 4099889246711
MPN:
L21AH20
Series: L21A
L21AH20 BACO Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.2947 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.95 € *
Price list
Quantity
Price per unit*
10 pcs.
7.2947 €
50 pcs.
6.8068 €
150 pcs.
6.4974 €
500 pcs.
6.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control and signal gear, 22 mm, type BACO.

The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: - 25 to +70 °C.

Pushbutton, flat, illuminated, type BACO L21AH.

With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator with momentary action; Degree of protection: IP 66.

Type: L21AH20, green

Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22 mm
Installation height 11 mm
Actuator colour grün
Front ring colour silber
Contact function tastend
Contact material verchromt
Product type Drucktaster
Protection class IP69K
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes