L21AK20 | BACO
Pushbutton, illuminable, groping, waistband round, green, mounting Ø 22 mm, L21AK20
Unit Price (€ / pc.)
7.6279 € *
Available: 0 pcs.
Leadtime: On Request **
Control and signal gear, 22 mm, type BACO.
The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: - 25 to +70 °C.
High pushbuttons, illuminated, type BACO L21AK.
With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator with momentary action; Degree of protection: IP 66.
Type: L21AK20, green
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Installation height | 16.3 mm | |
Actuator colour | grün | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |