L21AK60 | BACO

Pushbutton, illuminable, groping, waistband round, blue, mounting Ø 22 mm, L21AK60

Order No.: 12G5389
EAN: 4099889246797
MPN:
L21AK60
Series: L21AK
L21AK60 BACO Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.4244 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
10.4244 €

Control and signal gear, 22 mm, type BACO.

The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: - 25 to +70 °C.

High pushbuttons, illuminated, type BACO L21AK.

With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator with momentary action; Degree of protection: IP 66.

Type: L21AK60, blue

Technical specifications
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22 mm
Installation height 16.3 mm
Actuator colour blau
Contact function tastend
Product type Drucktaster
Protection class IP69K
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes