L21HA03 | BACO
Pushbutton, unlit, groping, waistband round, black, mounting Ø 22 mm, L21HA03
Order No.: 12G5452
EAN: 4099889247114
MPN:
L21HA03
Unit Price (€ / pc.)
13.0543 € *
Available: 0 pcs.
Leadtime: On Request **
Push/reset button, L21HA03, BACO
Adjustable mechanical push/reset button, non illuminated, to be used without electrical block.
Features
- IP65
- With locking ring
- Plastic chrome bezel
- Conform to IEC 60947-5-1
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Installation height | 20.8 mm | |
Actuator colour | schwarz | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |