L21HA06 | BACO

Pushbutton, unlit, groping, waistband round, blue, mounting Ø 22 mm, L21HA06

Order No.: 12G5453
EAN: 4099889247121
MPN:
L21HA06
L21HA06 BACO Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
13.0543 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
65.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
13.0543 €

Push/reset button, L21HA06, BACO

Adjustable mechanical push/reset button, non illuminated, to be used without electrical block.

Features

  • IP65
  • With locking ring
  • Plastic chrome bezel
  • Conform to IEC 60947-5-1
Technical specifications
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Installation height 20.8 mm
Actuator colour blau
Contact function tastend
Product type Drucktaster
Protection class IP69K
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes