L21KA03 | BACO
Rotary switch, unlit, latching, waistband round, black, front ring silver, 45°, mounting Ø 22 mm, L21KA03
Unit Price (€ / pc.)
13.7207 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
13.72 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7207 €
10 pcs.
12.0785 €
50 pcs.
11.2455 €
150 pcs.
10.7576 €
500 pcs.
10.2221 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control and signal gear, 22 and 30 mm, type BACO.
The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: –25 to +70 °C.
Selector switches, type BACO L21.
With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator; Degree of protection: IP 66.
Latching, 1 x 45°.
Type: L21KA03, black
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 45° | |
Installation diameter | 22 mm | |
Installation height | 23 mm | |
Actuator colour | schwarz | |
Front ring colour | silber | |
Contact function | rastend | |
Contact material | verchromt | |
Product type | Drehschalter | |
Protection class | IP69K |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |