L21KC03 | BACO
Toggle switch, unlit, latching, waistband round, black, 45°, mounting Ø 22 mm, L21KC03
Unit Price (€ / pc.)
11.6739 € *
Standard delivery time from the manufacturer is: 2 Weeks
Selector switch, for control and signal gear, 22 and 30 mm, series BACO
Type: L21KC03
Colour: black
Version: latching, 1 x 45°
Operating temperatures: - 25 bis +70 °C
Degree of protection: IP66
Certification: UL
With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Type of mounting | threaded ring | |
| Installation diameter | 22 mm | |
| Installation height | 23 mm | |
| Rotation angle | 45° | |
| Protection class | IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |