L21LA00 | BACO
Key switch, unlit, latching, waistband round, black, 45°, mounting Ø 22 mm, L21LA00
Unit Price (€ / pc.)
27.5009 € *
Standard delivery time from the manufacturer is: 2 Weeks
Key operated selector switch, for control and signal gear, 22 and 30 mm, series BACO
Type: L21LA00
Version: latching
Switching angle: 45°
Switching function: on - off
Operating temperatures: - 25 to +70 °C
Degree of protection: IP 66
Certification: UL
With mounting nut, chromed front bezel and two keys, for combination with adapter and contact elements. Key removal position: off.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Type of mounting | threaded ring | |
| Installation diameter | 22 mm | |
| Installation height | 26.2 mm | |
| Rotation angle | 45° | |
| Protection class | IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |