L21MA03 | BACO
Rotary switch, unlit, latching, waistband round, black, 2 x 45°, mounting Ø 22 mm, L21MA03
Unit Price (€ / pc.)
11.6739 € *
Available: 10 pcs.
Leadtime: 1 Week **
Selector switch, for control and signal gear, 22 and 30 mm, series BACO
Type: L21MA03
Colour: black
Version: latching, 2 x 45°, with center position 0
Operating temperatures: - 25 bis +70 °C
Degree of protection: IP66
Certification: UL
With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator.
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 2 x 45° | |
Installation diameter | 22 mm | |
Installation height | 23 mm | |
Actuator colour | schwarz | |
Contact function | rastend | |
Product type | Drehschalter | |
Protection class | IP69K |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |