L21UA03 | BACO

Rotary switch, unlit, latching, waistband round, black, 45°, mounting Ø 22 mm, L21UA03

Order No.: 12G5422
EAN: 4099889246995
MPN:
L21UA03
BACO
L21UA03 BACO Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
11.3407 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
11.3407 €

Selector switch with rotary knob, for control and signal gear, 22 and 30 mm, series BACO

Type: L21UA03

Version: latching

Switching angle: 45°

Switching function: on - off - on

Operating temperatures: - 25 bis +70 °C

Degree of protection: IP 66

Certification: UL

With mounting nut, chromed front bezel and black rotary knob, for combination with adapter and contact elements.

Technical specifications
Version rotary switch
Type of mounting threaded ring
can be illuminated No
Collar shape of the front frame round
Rotation angle 45°
Installation diameter 22 mm
Installation height 23 mm
Actuator colour black
Contact function latching
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes