L23AA04 | BACO

Pushbutton, unlit, groping, waistband round, yellow, mounting Ø 22 mm, L23AA04

Order No.: 12G5353
EAN: 4099889246483
MPN:
L23AA04
Series: L23AA
L23AA04 BACO Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
12.8401 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
12.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.8401 €

Control and signal gear, 22 mm, type BACO.

The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: - 25 to +70 °C.

Super-flat pushbuttons, not illuminated, type BACO L23AA.

With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator with momentary action; Degree of protection: IP 66.

No legend.

Type: L23AA04, yellow

Technical specifications
Version Drucktaster
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Installation height 2.8 mm
Actuator colour gelb
Contact function tastend
Protection class IP66
Logistics
Country of origin PL
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes