L23AA06 | BACO
Pushbutton, unlit, groping, waistband round, blue, mounting Ø 22 mm, L23AA06
Unit Price (€ / pc.)
12.8401 € *
Available: 0 pcs.
Leadtime: On Request **
Control and signal gear, 22 mm, type BACO.
The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: - 25 to +70 °C.
Super-flat pushbuttons, not illuminated, type BACO L23AA.
With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator with momentary action; Degree of protection: IP 66.
No legend.
Type: L23AA06, blue
Technical specifications
Version | Drucktaster | |
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Installation height | 2.8 mm | |
Actuator colour | blau | |
Contact function | tastend | |
Protection class | IP66 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |