L23AH20 | BACO

Pushbutton, illuminable, groping, waistband round, green, mounting Ø 22 mm, L23AH20

Order No.: 12G5378
EAN: 4099889246698
MPN:
L23AH20
Series: L23AH
BACO
L23AH20 BACO Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
13.328 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
13.328 €

Control and signal gear, 22 mm, type BACO.

The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: - 25 to +70 °C.

Super-flat pushbuttons, illuminated, type BACO L23AH.

With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator with momentary action; Degree of protection: IP 66.

Type: L23AH20, green

Technical specifications
Version pushbutton
Type of mounting threaded ring
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Installation height 2.8 mm
Actuator colour green
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes