L61QB21 | BACO
Double pushbutton, unlit, groping, waistband oval, green/red, mounting Ø 22 mm, L61QB21
Unit Price (€ / pc.)
14.3633 € *
Available: 0 pcs.
Leadtime: On Request **
Twin pushbutton, for control and signal gear, 22 mm, series BACO
Type: L61QB21
Version: with high and flat pushbutton
Color: green - red
Legend: I - O
Operating temperatures: - 25 bis +70 °C
Degree of protection: IP 66
Certification: UL
With mounting nut and chromed front bezel, for combination with adapter and contact elements, 22 mm actuator with momentary action.
Technical specifications
Version | pushbutton | |
Type of mounting | threaded ring | |
can be illuminated | No | |
Collar shape of the front frame | oval | |
Installation diameter | 22 mm | |
Installation height | 11 mm | |
Actuator colour | green/red | |
Contact function | groping | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |