T10SA30 | BACO
Signal light, illuminable, waistband round, transparent, front ring white, mounting Ø 30 mm, T10SA30
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Leadtime: On Request **
Signal lamp, clear, for control and signal gear, 30 mm, series BACO
Type: T10SA30V
With mounting nut, lens corrugated on the inside, for combination with adapter and contact elements, 30 mm signal lamp; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.
Technical specifications
Version | Meldeleuchte | |
Type of mounting | Gewindering | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 30 mm | |
Installation height | 14 mm | |
Actuator colour | transparent | |
Front ring colour | weiß | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |