T10SA40 | BACO

Signal light, illuminable, waistband round, yellow, mounting Ø 30 mm, T10SA40

Order No.: 12G5463
EAN: 4099889247213
MPN:
T10SA40
Series: T10SA
T10SA40 BACO Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6648 €

Signal lamp, yellow, for control and signal gear, 30 mm, series BACO

Type: T10SA40V

With mounting nut, lens corrugated on the inside, for combination with adapter and contact elements, 30 mm signal lamp; Degree of protection: IP 66. Certification: UL. Operating temperatures: - 25 to +70 °C.

Technical specifications
Version Meldeleuchte
Type of mounting Gewindering
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 30 mm
Installation height 14 mm
Actuator colour gelb
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes