T16AA02 | BACO

Pushbutton, unlit, groping, waistband round, green, mounting Ø 30 mm, T16AA02

Order No.: 12G5391
EAN: 4099889246810
MPN:
T16AA02
Series: T16AA
T16AA02 BACO Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
11.0194 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0194 €

Control and signal gear, 30 mm, type BACO.

The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: - 25 to +70 °C.

Pushbuttons, not illuminated, type BACO T16AA.

With mounting nut and chromed front bezel, for combination with adapter and contact elements, 30 mm actuator with momentary action; Degree of protection: IP 65.

No legend.

Technical attributes (type, color, legend): T16AA02, green

Technical specifications
Type of mounting Gewindering
can be illuminated No
Collar shape of the front frame rund
Installation diameter 30 mm
Installation height 14 mm
Actuator colour grün
Contact function tastend
Product type Drucktaster
Protection class IP65
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes