T16AA81 | BACO
Pushbutton, unlit, groping, waistband round, red, mounting Ø 30 mm, T16AA81
Unit Price (€ / pc.)
12.5069 € *
Available: 0 pcs.
Leadtime: On Request **
Pushbutton, not illuminated, red, with legend O, for control and signal gear, 30 mm, series BACO
Type: T16AA81
With mounting nut and chromed front bezel, for combination with adapter and contact elements, 30 mm actuator with momentary action; Degree of protection: IP 65. Certification: UL. Operating temperatures: - 25 to +70 °C.
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 30 mm | |
Installation height | 14 mm | |
Actuator colour | rot | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |