T16ED03 | BACO
Mushroom pushbutton, unlit, latching, waistband round, black, mounting Ø 40 mm, T16ED03
Order No.: 12G5444
EAN: 4099889247084
MPN:
T16ED03
Unit Price (€ / pc.)
19.4565 € *
Available: 0 pcs.
Leadtime: On Request **
Mushroom head pushbutton, black, for control and signal gear, 30 mm, type BACO
Type: T16ED03
With mounting nut and chromed front bezel, rotary release, for combination with adapter and contact elements, latching 30 mm actuator; Degree of protection: IP 65. Certification: UL. Operating temperatures: - 25 to +70 °C.
Technical specifications
Type of mounting | Gewindering | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 40 mm | |
Installation height | 26.5 mm | |
Actuator colour | schwarz | |
Contact function | rastend | |
Product type | Pilztaster | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |