172101 | BACO
Load-break switch, rotary actuator, 3 pole, 32 A, 690 V, (L x W x H) 100 x 150 x 96 mm, front mounting, 172101
Load disconnect switches, type BACO 172.
For front-panel mounting, lockable, 3-pole, double isolation per phase; Rated insulation voltage: 690 V. Degree of protection: IP 40. Operating temperatures: –30 to +70 °C. Standards: IEC 60697-3, EN 60947-3. Certifications: UL, cUL. Front panel: 66 x 66 mm.
Technical attributes (type, rated continuous current, breaking capacity (AC 23 A) 3 x 230 V/3 x 400 V, mounting depth): 172101, 32 A, 5.5/11 kW, 50 mm
Actuator | Drehbetätiger | |
Width | 150 mm | |
Permanent current | 32 A | |
Height | 96 mm | |
Isolation voltage | 690 V | |
Length | 100 mm | |
Assembly | Fronteinbau | |
Pin number | 3-polig | |
Degree of protection (IP) | IP40 |
Country of origin | TR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |