172201 | BACO
Load-break switch, rotary actuator, 3 pole, 50 A, 690 V, (W x H) 53.6 x 85 mm, DIN rail, 172201
Order No.: 12G7604
EAN: 4099889296372
MPN:
172201
Unit Price (€ / pc.)
43.8158 € *
Available: 0 pcs.
Leadtime: 1 Week **
Load disconnect switches, type BACO 172.
For front-panel mounting, lockable, 3-pole, double isolation per phase; Rated insulation voltage: 690 V. Degree of protection: IP 40. Operating temperatures: –30 to +70 °C. Standards: IEC 60697-3, EN 60947-3. Certifications: UL, cUL. Front panel: 66 x 66 mm.
Technical attributes (type, rated continuous current, breaking capacity (AC 23 A) 3 x 230 V/3 x 400 V, mounting depth): 172201, 50 A, 15/18.5 kW, 60 mm
Technical specifications
Actuator | Drehbetätiger | |
Width | 53.6 mm | |
Permanent current | 50 A | |
Height | 85 mm | |
Isolation voltage | 690 V | |
Assembly | DIN-Schiene | |
Pin number | 3-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |