174105 | BACO
Load-break switch, rotary actuator, 3 pole, 32 A, 690 V, (W x H x D) 44 x 79 x 53 mm, DIN rail, 174105
Load disconnect switches, type BACO 174.
For DIN rail mounting, lockable, 3-pole, double isolation per phase; Rated insulation voltage: 690 V. Degree of protection: IP 40. Operating temperatures: –30 to +70 °C. Standards: IEC 60697-3, EN 60947-3. Certifications: UL, cUL.
Technical attributes (type, rated continuous current, breaking capacity (AC 23 A) 3 x 230 V/3 x 400 V): 174105, 32 A, 5.5/11 kW
Actuator | Drehbetätiger | |
Width | 44 mm | |
Permanent current | 32 A | |
Height | 79 mm | |
Isolation voltage | 690 V | |
Assembly | DIN-Schiene | |
Pin number | 3-polig | |
Degree of protection (IP) | IP40 | |
Depth | 53 mm |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |